RS Better World

Schneider Electric LP2K Reversing Contactor, 24V Coil, 3-Pole, 6 A 24V, 1 NO/1 NC, 440V

Subtotal (1 unit)*

$393.74

(exc. GST)

$433.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$393.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
256-6621
Mfr. Part No.:
LP2K06103BD3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V

Product Type

Reversing Contactor

Number of Poles

3

Contact Voltage

440V

Contact Current

6A

Series

LP2K

Mount Type

DIN Rail, Plate

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Operational Current Ie

6A

Contactor Application

Motor Control

Maximum Operating Temperature

50°C

Depth

57mm

Width

90mm

Length

58mm

Standards/Approvals

JIS C8201-4-1, CSA C22.2 No 60947-4-1, UL 60947-4-1, EN/IEC 60947-4-1, GB/T 14048.4

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric reversing contactor for motor control applications. For operating rates until 600 cycles per hour in AC-3 and environments until 50°C, it procures reliability and durability to standard applications. It is compact and has DIN-rail mounting or screw fixing. With mechanical interlock this model has no pre-wired reversing power connections.

Smallest contactor

Spring terminals

RS Better World
Each
$487.32
RS Better World
Each
$424.33
RS Better World
Each
$433.37
RS Better World
Each
$639.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy