Schneider Electric TeSys F Contactor, 440V dc Coil, 4-Pole, 1 kA 1000V ac, 48 V ac, 4 NO, 1kV
- RS Stock No.:
- 210-9926
- Mfr. Part No.:
- LC1F6304
- Brand:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$13,300.00
(exc. GST)
$14,630.00
(inc. GST)
- RS Stock No.:
- 210-9926
- Mfr. Part No.:
- LC1F6304
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 1kA | |
| Series | TeSys F | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 1kA | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 1000V ac, 48V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 60947-4-1 IEC 60947-4-1 IEC 60947-1 JIS C8201-4-1 EN 60947-1 | |
| Width | 389mm | |
| Length | 304mm | |
| Depth | 255mm | |
| Pole and Throw Configuration | 4P (4 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V dc | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 1kA | ||
Series TeSys F | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 1kA | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 1000V ac, 48V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 60947-4-1 IEC 60947-4-1 IEC 60947-1 JIS C8201-4-1 EN 60947-1 | ||
Width 389mm | ||
Length 304mm | ||
Depth 255mm | ||
Pole and Throw Configuration 4P (4 NO) | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 2-Pole 120 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSys F Contactor 4-Pole 88 W 1000V ac 4 NO, 1kV
- Schneider Electric TeSys F Contactor 2-Pole 65 W 1000V ac 2 NO/2 NC, 1kV
- Schneider Electric TeSys F Contactor 2-Pole 88 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSys F Contactor 4-Pole 128 W 230V 1kV
- Schneider Electric TeSys F Contactor 4-Pole 148 W 230V 1kV
- Schneider Electric TeSyS F Contactor 3-Pole 450 kW 110V ac 3 NO, 1kV
- Schneider Electric TeSys F Contactor 3-Pole 100 kW 1000V ac

