RS Better World

Schneider Electric TeSys F Contactor, 440V dc Coil, 4-Pole, 700 A, 88 W 1000V ac, 48 V ac, 4 NO, 1kV

Subtotal (1 unit)*

$9,157.54

(exc. GST)

$10,073.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,157.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9923
Mfr. Part No.:
LC1F5004
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

440V dc

Number of Poles

4

Contact Voltage

1kV

Contact Current

700A

Series

TeSys F

Power Rating

88W

Function

Resistive Load, Reversing

Normal State Configuration

4 NO

Auxiliary Contact Configuration

2 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Resistive Load

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

1000V ac, 48V ac

Operational Current Ie

700A

Maximum Operating Temperature

55°C

Width

288mm

Depth

232mm

Length

238mm

Standards/Approvals

JIS C8201-4-1, IEC 60947-4-1, IEC 60947-1, EN 60947-4-1, EN 60947-1

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

2P

COO (Country of Origin):
CZ
The Schneider Electric TeSys F series is a contactor which has a control circuit voltage of 48 to 1000 V ac with LX1/LX9 coil and 48 to 440 V dc with LX4. It is used in applications like resistive load. The type of connection for control circuit is through screw clamp terminal.

IP degree of protection is IP2x front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy