RS Better World

Schneider Electric TeSys F Contactor, 1000V ac Coil, 3-Pole, 225 A, 100 kW, 1 NO, 1000V ac

Subtotal (1 unit)*

$7,315.67

(exc. GST)

$8,047.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,315.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-9961
Mfr. Part No.:
LC2F225
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

1000V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

1000V ac

Contact Current

225A

Series

TeSys F

Power Rating

100kW

Function

Motor Control, Resistive Load, Reversing

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Minimum Operating Temperature

-5°C

Operational Current Ie

315A

Contactor Application

Motor Control, Resistive Load

Maximum Operating Temperature

55°C

Standards/Approvals

ABS, CB, CCC, CSA, DNV LROS (Lloyds register of shipping), EN 60947-1, EN 60947-4-1, IEC 60947-1, IEC 60947-4-1, JIS C8201-4-1, RINA, RMRoS, UL

Width

357mm

Depth

181mm

Length

197mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3P

COO (Country of Origin):
CZ
The Schneider Electric TeSys F series is a reversing contactor which has a preassembled with reversing power busbar. It has operating voltage of 1000 V ac. It is used in applications like resistive load and motor control. The type of connection for control circuit is through screw clamp terminal. It has a approval of CSA and UL certifications.

Sustainable offer status is Green premium product

Net weight is 14.2 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy