Siemens 3RT1 Contactor, 127V, 96 V Coil, 3-Pole, 300 A, 160 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$4,455.04

(exc. GST)

$4,900.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,455.04

*price indicative

RS Stock No.:
159-917
Mfr. Part No.:
3RT1066-6NF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

127V, 96V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Power Rating

160kW

Series

3RT1

Function

Multifunction

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Control Circuit Voltage Uc

127V

Contactor Application

Power Contactor

Operational Current Ie

300A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-1, RCM, RMRS, UKCA, UL, URS, IEC61508, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC 61508-2, IP20

Length

210mm

Depth

202mm

Width

145mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed to meet the rigorous demands of modern industrial applications, offering a reliable solution for controlling electric motors. With its robust AC-3e/AC-3 classification, it ensures safe operation under high loads, making it ideal for environments where performance is paramount.

Features a compact design that optimises space in control panels

Employs advanced materials for superior durability and longevity

Provides extensive compatibility with a range of auxiliary contacts

Meets international safety standards for peace of mind in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy