Schneider Electric TeSys K Contactor, 24V ac Coil, 4-Pole, 20 A, 4 NO, 690V

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
204-4463
Mfr. Part No.:
LC1KT20B7S335
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Series

TeSys K

Function

Resistive Load

Mount Type

Plate

Normal State Configuration

4 NO

Terminal Type

Screw Clamp

Contactor Application

Safety

Operational Current Ie

20A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60947, BS 5424, EN 60335-1, NF C 63-110, VDE 0660

Depth

57mm

Width

45mm

Length

66mm

Pole and Throw Configuration

4P (4 NO)

COO (Country of Origin):
FR
The Schneider Electric TeSys K contactor is an ac 3 phase contactor. It has 4 poles.

IP20 certified

Rail and plate mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy