Schneider Electric LC7K Contactor, 24V ac Coil, 4-Pole, 20 A 24V ac, 4 NO, 690V ac
- RS Stock No.:
- 845-4165
- Mfr. Part No.:
- LC7K09004B7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$208.78
(exc. GST)
$229.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | $208.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-4165
- Mfr. Part No.:
- LC7K09004B7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | LC7K | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Cable | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57mm | |
| Width | 45mm | |
| Standards/Approvals | RoHS, IEC, EAC, UL, CSA, CCC | |
| Length | 58mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series LC7K | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Cable | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 20A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 57mm | ||
Width 45mm | ||
Standards/Approvals RoHS, IEC, EAC, UL, CSA, CCC | ||
Length 58mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 4-Pole 4 NO, 440V
- Schneider Electric TeSys K Contactor 4-Pole 4 NO, 690V
- Schneider Electric TeSys K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 440V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V ac 690V ac
