RS Better World

Schneider Electric LP1K Contactor, 24V dc Coil, 4-Pole, 20 A 24V dc, 4 NO, 690V ac

Subtotal (1 unit)*

$183.09

(exc. GST)

$201.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$183.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7992
Mfr. Part No.:
LP1K12004BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

4

Contact Voltage

690V ac

Contact Current

20A

Series

LP1K

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

4 NO

Terminal Type

Screw

Operational Current Ie

20A

Contactor Application

Resistive Load

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

58mm

Depth

57mm

Width

45mm

Standards/Approvals

CSA, UL

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
FR

4 Pole Contactors with Screw Clamp or Solder Termination


Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).

Utilisation category AC1= 20A (fig. quoted in table is in relation to utilisation category AC3)

DIN rail or screw mounting

Ambient air temperature range; -25 to +50°C

Note

Stock no. 620-5122 features solder pins for printed circuit boards

Approvals

UL; CSA

Standards

BS5424, IEC 60947, VDE 0660, NFC63-110

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy