RS Better World

Schneider Electric TeSys K Contactor, 24V dc Coil, 4-Pole, 20 A, 1.8 W 24V dc, 4 NO, 690V ac

Subtotal (1 unit)*

$271.21

(exc. GST)

$298.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$271.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-428
Mfr. Part No.:
LC1KT206BLS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

20A

Series

TeSys K

Power Rating

1.8W

Mount Type

Plate

Function

AC, Resistive Load

Normal State Configuration

4 NO

Terminal Type

Lug Ring

Operational Current Ie

20A

Contactor Application

Resistive Load

Control Circuit Voltage Uc

24V dc

Width

45mm

Standards/Approvals

IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14, UL 94, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, UL 60947-4-1

Length

58mm

Depth

57mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric versatile TeSys K series contactor designed for use in various control applications. With a 4P(4NO) configuration and 20A operational current, this contactor is suitable for resistive load applications.

Low consumption DC coil for efficient operation

High breaking capacity for reliable performance

Suitable for resistive load applications

Conforms to various international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy