Schneider Electric TeSyS K Contactor, 24V ac Coil, 4-Pole, 20 A, 1.3 W, 4 NO, 440V
- RS Stock No.:
- 210-9943
- Mfr. Part No.:
- LC1K12004B7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$190.21
(exc. GST)
$209.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $190.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9943
- Mfr. Part No.:
- LC1K12004B7
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 20A | |
| Power Rating | 1.3W | |
| Series | TeSyS K | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | 50°C | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Length | 47mm | |
| Width | 61mm | |
| Depth | 65mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 20A | ||
Power Rating 1.3W | ||
Series TeSyS K | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature 50°C | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
Length 47mm | ||
Width 61mm | ||
Depth 65mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1K12004B7
Related links
- Schneider Electric TeSyS K Contactor 4-Pole 4 NO, 440V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 24V 440V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 24V ac 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 NO, 440V
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V dc 440V ac
- Schneider Electric TeSyS K Contactor 4-Pole 4 NO, 690V ac
