RS Better World

Schneider Electric TeSyS D Reversing Contactor, 110V dc Coil, 4-Pole, 40 A 110V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$604.26

(exc. GST)

$664.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$604.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
209-5334
Mfr. Part No.:
LC1D2586FDS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

110V dc

Number of Poles

4

Contact Voltage

690V

Contact Current

40A

Series

TeSyS D

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Lug Ring

Control Circuit Voltage Uc

110V dc

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Operational Current Ie

25A

Maximum Operating Temperature

70°C

Standards/Approvals

EN, IEC, UL

Width

45mm

Length

91mm

Depth

107mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric's D Contactor from combine long mechanical and electrical life to offer a high reliable contactor. It has been designed for integration in control systems and can be used to create motor starter for any type of application. It has 4 pole contactor featuring a 110 V dc operating coil, with an AC-1 full load current rating of 40 A.

Ambient air temperature for storage -60 to80 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy