Schneider Electric LC1D Contactor, 110V ac Coil, 4-Pole, 40 A 110V dc, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 813-9349
- Mfr. Part No.:
- LC1D258FD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$331.45
(exc. GST)
$364.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | $331.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 813-9349
- Mfr. Part No.:
- LC1D258FD
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 45mm | |
| Standards/Approvals | EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, GB/T 14048.4, UL, CSA, CCC, EAC, UKCA, CB, EU-RO-MR by DNV-GL | |
| Width | 91mm | |
| Depth | 107mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 45mm | ||
Standards/Approvals EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 60947-4-1, UL 60947-5-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, GB/T 14048.4, UL, CSA, CCC, EAC, UKCA, CB, EU-RO-MR by DNV-GL | ||
Width 91mm | ||
Depth 107mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
Schneider Electric LC1D TeSys D Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
- RS Stock No. 8139367
- Mfr. Part No. LC1D40008G6
- RS Stock No. 7447015
- Mfr. Part No. LC1D098FD
- RS Stock No. 4548001
- Mfr. Part No. LC1D258F7
- RS Stock No. 8242697
- Mfr. Part No. CA2KN22G7
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 1.56 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2.5 W 110V ac 690V ac
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSyS D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric TeSys D Contactor 3-Pole 1 NO/1 NC, 690V ac











