RS Better World

Schneider Electric TeSyS D Contactor, 110V dc Coil, 3-Pole, 32 A, 18.5 kW 110V dc, 3 NO, 690V

Subtotal (1 unit)*

$422.98

(exc. GST)

$465.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-4446
Mfr. Part No.:
LC1D326FDS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Power Rating

18.5kW

Series

TeSyS D

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

1

Terminal Type

Lug Ring

Minimum Operating Temperature

-40°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

110V dc

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Depth

101mm

Length

85mm

Width

45mm

Standards/Approvals

UL, IEC, EN

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric TeSys D contactor is an ac 3 phase contactor. It has 3 poles.

IP20 certified

Rail and plate mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy