RS Better World

Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 32 A, 18.5 kW 24V dc, 3 NO, 440V

Subtotal (1 unit)*

$470.01

(exc. GST)

$517.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
204-4452
Mfr. Part No.:
LC1D326BDS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

440V

Contact Current

32A

Power Rating

18.5kW

Series

TeSyS D

Mount Type

Plate

Function

Motor Control, Resistive Load

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Lug Ring

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-40°C

Operational Current Ie

32A

Maximum Operating Temperature

70°C

Standards/Approvals

EN/IEC 60947-4-1 EN/IEC 60947-5-1 EN 45545 R22 HL3 EN 45545 R26 HL3 DIN 5510-2

Length

54mm

Depth

101mm

Width

45mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P (3 NO)

COO (Country of Origin):
FR
The Schneider Electric TeSys D contactor is an ac 3 phase contactor. It has 3 poles.

IP20 certified

Rail and plate mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy