Schneider Electric LC1D Contactor, 110V dc Coil, 3-Pole, 150 A, 100 kW 110V dc, 3 NO, 1kV ac

Subtotal (1 unit)*

$2,194.50

(exc. GST)

$2,413.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,194.50

*price indicative

RS Stock No.:
744-7245
Mfr. Part No.:
LC1D1506FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV ac

Contact Current

150A

Power Rating

100kW

Series

LC1D

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Lug Ring

Minimum Operating Temperature

-40°C

Operational Current Ie

150A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

110V dc

Maximum Operating Temperature

60°C

Width

120mm

Standards/Approvals

CSA, UL

Length

158mm

Depth

136mm

Pole and Throw Configuration

3P

Schneider Electric 3 Pole Contactors - LC1 Range


Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits


• Typically, applications include resistive loads and motor control

• Highly reliable

• Excellent quality

• Easily installed accessories

• Built-in coil suppression

• 3 NO poles

• 1 NO + 1 NC auxiliary contact composition

• Operating time when closing

• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?


• Auxiliary contact blocks with serrated wiping action

• Front mount dust tight auxiliary contact blocks

• Pneumatic time delay blocks

• Transient voltage surge suppressors

• Interface modules and electronic timers

• Mechanical latching blocks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy