RS Better World

Schneider Electric LC2D Contactor, 24V dc Coil, 3-Pole, 32 A, 18.5 kW 24V dc, 3 NO, 300 V dc, 690V ac

Subtotal (1 unit)*

$716.31

(exc. GST)

$787.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$716.31

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-3547
Mfr. Part No.:
LC2D32BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

300V dc, 690V dc

Contact Current

32A

Power Rating

18.5kW

Series

LC2D

Function

Motor Control, Resistive Load, Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Cable

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

24V dc

Operational Current Ie

32A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Width

90mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Length

85mm

Depth

101mm

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric LC2D32BD


TeSys Deca reversing contactor, 3 poles (3NO), for motor control applications up to 32A/690V AC-3 (15kW@400V). Rated 32A AC-3 15kW@400V, it includes a 24V DC coil, 2NO+2NC aux contacts, a mechanical interlock. It provides 24V DC coils with transient suppressor module, 2NO+2NC built-in auxiliary contacts (NC mirror contacts), connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (90mm width), DIN-rail mounting or screw fixing. With pre-wired reversing power connections, mechanical interlock (without electrical interlocking). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHS/REACh). Assembled with mechanical interlock and pre-wired reversing circuit. Clear separation between power and control circuits, easy front access to coil and auxiliary contacts connections. Equipped with a 24V DC coil for easy integration to all control systems. Provides 4 built-in auxiliary contacts 2NO + 2NC, NC contacts are mirror certified suitable to be included in the control of safety systems. High electrical durability, guaranteed for 2 million cycles at 32A AC-3 440V, for demanding motor switching applications. Robust design with high making and breaking capacities up to 20 In. Connection by screw clamp terminals.

The Schneider Electric LC2D32BD is a LC2D series 3 pole TeSys Deca reversing contactor used for motor control.

Poles description 3P

Pole contact composition 3no

Rated operational current 32 A

Control circuit voltage 24 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy