RS Better World

Schneider Electric LC1D Contactor, 110V dc Coil, 3-Pole, 32 A, 18.5 kW 110V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$445.76

(exc. GST)

$490.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$445.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-953
Mfr. Part No.:
LC1D32FD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

32A

Power Rating

18.5kW

Series

LC1D

Mount Type

DIN Rail, Plate

Function

AC, Motor Control, Resistive Load

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

110V dc

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

32A

Maximum Operating Temperature

70°C

Depth

101mm

Length

85mm

Standards/Approvals

CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1, IEC 60947, IEC 60947-1 Annex Q, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR
The Schneider Electric Contactor is used for motor control and resistive load applications. It features a protective cover and a rated breaking capacity of 550 kA at 440 V for the power circuit. The control circuit operates at 50/60 Hz, and the device can be mounted on a plate or rail. It is suitable for ambient temperatures ranging from -5°C to 60°C.

15000000 cycles of mechanical durability

IP2X rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy