Lovato Electric BF Contactor, 400V ac Coil, 4-Pole, 160 A, 55 kW 400V ac, 4 NO, 690V

Subtotal (1 unit)*

$1,295.38

(exc. GST)

$1,424.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,295.38

*price indicative

RS Stock No.:
204-3255
Mfr. Part No.:
BF115T4A400
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

400V ac

Number of Poles

4

Contact Voltage

690V

Contact Current

160A

Series

BF

Power Rating

55kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Control Circuit Voltage Uc

400V ac

Minimum Operating Temperature

-50°C

Operational Current Ie

115A

Contactor Application

Motor Control

Maximum Operating Temperature

70°C

Width

102mm

Depth

170mm

Length

144mm

Standards/Approvals

CSA, IEC, UL

Pole and Throw Configuration

3

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Lovato four pole contactor has AC coil 50/60 HZ and rated operating current is 160 A for 400 V AC supply.

CCC, cULus and EAC certification

2867 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy