Lovato Electric BF Contactor, 400V ac Coil, 4-Pole, 28 A, 5.5 kW 400V ac, 4 NO, 660 V dc, 690V ac
- RS Stock No.:
- 188-1531
- Mfr. Part No.:
- BF12T4A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$172.42
(exc. GST)
$189.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $172.42 |
*price indicative
- RS Stock No.:
- 188-1531
- Mfr. Part No.:
- BF12T4A400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 660V dc, 690V dc | |
| Contact Current | 28A | |
| Power Rating | 5.5kW | |
| Series | BF | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V ac | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 80.7mm | |
| Depth | 81mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Length | 45mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 660V dc, 690V dc | ||
Contact Current 28A | ||
Power Rating 5.5kW | ||
Series BF | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V ac | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Width 80.7mm | ||
Depth 81mm | ||
Standards/Approvals CSA, IEC, UL | ||
Length 45mm | ||
Pole and Throw Configuration 4PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Four-pole Contactor, IEC operating current ith (ac1) = 28a, ac coil 50/60hz, 400vac
Related links
- Lovato BF Contactor 4-Pole 30 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 4 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 13 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 45 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 18.5 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 7.5 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 22 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 5.5 kW 230V ac 660 V dc, 690V ac
