Lovato Electric BF Contactor, 400V ac Coil, 4-Pole, 25 A, 4 kW 400V ac, 4 NO, 660 V dc, 690V ac
- RS Stock No.:
- 188-1527
- Mfr. Part No.:
- BF09T4A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$126.23
(exc. GST)
$138.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.23 |
*price indicative
- RS Stock No.:
- 188-1527
- Mfr. Part No.:
- BF09T4A400
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 660V dc, 690V dc | |
| Contact Current | 25A | |
| Power Rating | 4kW | |
| Series | BF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 400V ac | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL, IEC | |
| Width | 80.7mm | |
| Depth | 81mm | |
| Length | 45mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 660V dc, 690V dc | ||
Contact Current 25A | ||
Power Rating 4kW | ||
Series BF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 400V ac | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL, IEC | ||
Width 80.7mm | ||
Depth 81mm | ||
Length 45mm | ||
Pole and Throw Configuration 4PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato Series BF Contactor, 4NO, 25A Contact Current Rating - BF09T4A400
This contactor by Lovato is a reliable solution for various industrial applications. It is a versatile product designed for efficient power switching operations. With a power rating of 4 kW and 4 poles, this contactor ensures smooth and safe operation in different environments. The BF series designates high-quality performance and durability.
Features & Benefits
• Easy installation on standard DIN rails for seamless integration into existing systems
• Secure and reliable connections for efficient power transmission
• 400V AC rating for high voltage requirements
• 4kW power rating capable of handling heavy power loads with ease
Applications
• Suitable for use in motor control circuits for industrial machinery
• Ideal for power distribution and control in HVAC systems
• Can be used for lighting control in commercial buildings
Can it handle high operating temperatures?
Yes, this contactor can operate in temperatures ranging from -50°C to +70°C.
Will it work with 690V AC systems?
Yes, it is rated for 660V and 690V AC applications.
Is it suitable for use in control panels?
Yes, the contactor's compact design makes it ideal for installation in control panels.
Related links
- Lovato BF Contactor 4-Pole 30 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 13 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 7.5 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 45 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 5.5 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 18.5 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 22 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 55 kW 400V ac 690V
