Siemens 3TH4 Contactor Relay, 10 A, 4 NO/4 NC

Subtotal (1 unit)*

$255.96

(exc. GST)

$281.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.96

*price indicative

RS Stock No.:
203-3967
Mfr. Part No.:
3TH4293-0AD0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Current

10A

Series

3TH4

Mount Type

Screw, Snap-On

Normal State Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

24V

Operational Current Ie

10A

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens 44E contactor relay has contactor size 0. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.

Protection class IP20

AC type supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy