Siemens 3TH4 Contactor Relay, 10 A 230V ac, 4 NO/4 NC

Subtotal (1 unit)*

$258.24

(exc. GST)

$284.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.24

*price indicative

RS Stock No.:
203-3927
Mfr. Part No.:
3TH4293-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Current

10A

Series

3TH4

Mount Type

Screw, Snap-On

Normal State Configuration

4 NO/4 NC

Number of Auxiliary Contacts

6

Terminal Type

Screw

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

55°C

Length

102mm

Width

45mm

Standards/Approvals

No

Depth

102mm

COO (Country of Origin):
CN

Siemens 3TH4 Series Contactor Relay, 10A Contact Current Rating, 4NO + 4NC Normal State Configuration - 3TH4293-0AP0


This contactor relay is essential for automation in electrical systems, managing a contact current rating of 10A in industrial environments. Its construction allows it to perform well in extreme temperatures, suitable for various automated processes. The multifunctional design enhances its value as a component for reliable electrical load control.

Features & Benefits


• Equipped with 4NO and 4NC contacts for flexible control

• Includes six auxiliary contacts for improved operational versatility

• Features screw terminals for secure connections

• Operates at a control voltage of 230V AC

Applications


• Utilised for switching and controlling electrical circuits

• Implemented in automation systems where effective load management is required

• Ideal for integration into control panels of diverse machinery

• Employed in relay logic configurations within industrial environments

What is the maximum operating temperature for this device?


The maximum operating temperature is 55°C, allowing effective performance in strenuous environments.

How do I ensure proper installation of this relay?


Adhere to the wiring diagram included in the manual for secure connections and correct function.

What type of auxiliary contacts does it have?


It features six auxiliary contacts, providing additional control and monitoring functionalities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy