Siemens 3TH4 Contactor Relay, 10 A 24V, 4 NO/4 NC

Subtotal (1 unit)*

$264.89

(exc. GST)

$291.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$264.89

*price indicative

RS Stock No.:
236-8429
Mfr. Part No.:
3TH4293-0AL2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Contact Current

10A

Series

3TH4

Mount Type

DIN Rail

Normal State Configuration

4 NO/4 NC

Number of Auxiliary Contacts

8

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Operational Current Ie

10A

Maximum Operating Temperature

55°C

Length

78mm

Depth

102mm

Width

45mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens contactor relay support screw and Snap-On mounting onto 35 mm standard mounting rail according to DIN EN 50022.

Ambient temperature range from -25 to +55 °C

Screw-type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy