Siemens 3RT2 Contactor, 230V ac Coil, 4-Pole, 12 A, 5.5 kW 230V ac, 2 NO/2 NC, 400V ac
- RS Stock No.:
- 122-9473
- Distrelec Article No.:
- 301-33-359
- Mfr. Part No.:
- 3RT2517-1AP00
- Brand:
- Siemens
Subtotal (1 unit)*
$195.85
(exc. GST)
$215.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $195.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-9473
- Distrelec Article No.:
- 301-33-359
- Mfr. Part No.:
- 3RT2517-1AP00
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 12A | |
| Series | 3RT2 | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, UL, UKCA, RoHS, EAC, CSA, CCC | |
| Depth | 73mm | |
| Length | 57.5mm | |
| Width | 45mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 12A | ||
Series 3RT2 | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, UL, UKCA, RoHS, EAC, CSA, CCC | ||
Depth 73mm | ||
Length 57.5mm | ||
Width 45mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 4PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens size S00, 3RT25 Series Contactor, 12A Current Rating, 230V Control Voltage - 3RT2517-1AP00
Features & Benefits
Applications
What type of terminals does it support for connection?
How does this component perform in extreme environmental conditions?
Can it handle fluctuations in current during operation?
Related links
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V ac 400V
- Siemens 3RT2 Contactor 4-Pole 0.032 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 230V ac 400V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V ac 400V ac
