RS Better World

Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 1 NC, 400V ac

Subtotal (1 unit)*

$227.43

(exc. GST)

$250.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.43

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
203-2537
Mfr. Part No.:
3RT2017-1BB42-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

12A

Power Rating

5.5kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

6.7A

Maximum Operating Temperature

60°C

Depth

73mm

Width

45mm

Length

58mm

Standards/Approvals

CCC, CSA, EAC, UL

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3P

COO (Country of Origin):
DE

Siemens size S00, 3RT2 Series Contactor, 24V DC Coil Voltage, 12A Current Rating - 3RT2017-1BB42-1AA0


This contactor is a compact and robust solution designed for AC applications. With a size S00 and 3-pole configuration, it operates effectively at a control voltage of 24V DC. The contactor provides a high-performance alternative for controlling electrical circuits, rated for a maximum load voltage of 400V AC.

Features & Benefits


• Designed for reversing applications to enhance control flexibility

• Equipped with one normally closed auxiliary contact for additional functionality

• Terminals are screw types for secure connections

• Suitable for DIN Rail mounting for streamlined installation

Applications


• Operative in automation systems requiring reliable switching

• Ideal for motor control in various industries

• Utilised in machinery for reversing operations and control functions

• Effective in environments with ambient temperatures ranging from -25°C to +60°C

What is the maximum current rating for the main circuit?


The main current circuit can handle operational currents of up to 12A at AC-3 for voltage ratings up to 400V.

How does the auxiliary contact enhance functionality?


The one normally closed auxiliary contact allows for additional control options, enabling monitoring or interlocking circuitry for enhanced safety.

What are the ambient conditions suitable for this contactor?


The contactor can operate effectively in temperatures ranging from -25°C to +60°C, making it suitable for a variety of environments.

What installation requirements should be considered?


This contactor is designed for screw and snap-on mounting onto a 35mm DIN rail, facilitating easy and secure installations.

How does the product ensure safety and reliability during operation?


The contactor's design includes features like a rated insulation voltage of 690V and an IP20 protection class, ensuring safe operation even in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy