Lovato Electric CN Contactor, 220V ac, 230 V ac Coil, 1-Pole, 32 A 220V, 1 NO/1 NC, 440V
- RS Stock No.:
- 188-1601
- Mfr. Part No.:
- CN3211220
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$120.31
(exc. GST)
$132.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 55 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $120.31 |
*price indicative
- RS Stock No.:
- 188-1601
- Mfr. Part No.:
- CN3211220
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 230V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 440V | |
| Contact Current | 32A | |
| Series | CN | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -15°C | |
| Control Circuit Voltage Uc | 220V | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 55°C | |
| Length | 17.5mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Depth | 85mm | |
| Width | 65mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 230V ac | ||
Number of Poles 1 | ||
Contact Voltage 440V | ||
Contact Current 32A | ||
Series CN | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -15°C | ||
Control Circuit Voltage Uc 220V | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 55°C | ||
Length 17.5mm | ||
Standards/Approvals CSA, IEC, UL | ||
Depth 85mm | ||
Width 65mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- IT
Lovato Contactor, 32 A Contact Current Rating, 1NO + 1NC - CN3211220
Features & Benefits
Applications
Can it withstand high temperatures?
Will it easily fit into tight spaces?
Is it suitable for industrial applications?
Related links
- Lovato CN Contactor 230 V ac Coil 20 A 220V 110V ac
- Lovato CN Contactor 230 V ac Coil 32 A 220V 110V ac
- Lovato CN Contactor 230 V ac Coil 32 A 220V 110V ac
- Lovato CN Contactor 230 V ac Coil 32 A 220V 220V dc
- Lovato CN Contactor 230 V ac Coil 20 A 220V 110V ac
- Schneider Electric TeSyS K Contactor 230 V ac Coil 12 A 1 NO/1 NC, 440V
- Lovato CN Contactor 1-Pole 1 NO/1 NC, 400V ac
- Lovato CN Contactor 1-Pole 1 NO/1 NC, 110V ac
