Lovato Electric CN Contactor, 220V ac, 230 V ac Coil, 4-Pole, 32 A 220V, 4 NO, 110V ac
- RS Stock No.:
- 188-1599
- Mfr. Part No.:
- CN3210220
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$166.63
(exc. GST)
$183.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $166.63 |
*price indicative
- RS Stock No.:
- 188-1599
- Mfr. Part No.:
- CN3210220
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 110V ac | |
| Contact Current | 32A | |
| Series | CN | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 8.5A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Depth | 85mm | |
| Length | 35mm | |
| Width | 65mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 110V ac | ||
Contact Current 32A | ||
Series CN | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Motor Control | ||
Operational Current Ie 8.5A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CSA, IEC, UL | ||
Depth 85mm | ||
Length 35mm | ||
Width 65mm | ||
Pole and Throw Configuration 4PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lovato Contactor, 4NO, Screw Terminal - CN3210220
Features & Benefits
Applications
Can it handle high current loads efficiently?
Will it perform reliably in extreme temperature conditions?
Is it suitable for DIN rail mounting?
Can it be used in industrial control panels?
Does it come with screw terminal connections?
Related links
- Lovato CN Contactor 230 V ac Coil 32 A 220V 110V ac
- Lovato CN Contactor 230 V ac Coil 32 A 220V 110V ac
- Lovato CN Contactor 230 V ac Coil 32 A 220V 220V dc
- Lovato CN Contactor 230 V ac Coil 32 A 220V 440V
- Lovato CN Contactor 230 V ac Coil 20 A 220V 110V ac
- Lovato CN Contactor 230 V ac Coil 20 A 220V 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
- Lovato CN Contactor 4-Pole 4 NO, 110V ac
