Lovato Electric CN Contactor, 220V ac, 230 V ac Coil, 2-Pole, 32 A 220V, 2 NO, 110V ac
- RS Stock No.:
- 188-1611
- Mfr. Part No.:
- CNM3220220
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$113.62
(exc. GST)
$124.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.62 |
*price indicative
- RS Stock No.:
- 188-1611
- Mfr. Part No.:
- CNM3220220
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 230V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 110V ac | |
| Contact Current | 32A | |
| Series | CN | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 55°C | |
| Width | 70mm | |
| Length | 35mm | |
| Depth | 85mm | |
| Standards/Approvals | EN/IEC | |
| Pole and Throw Configuration | 2PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 230V ac | ||
Number of Poles 2 | ||
Contact Voltage 110V ac | ||
Contact Current 32A | ||
Series CN | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Safety | ||
Maximum Operating Temperature 55°C | ||
Width 70mm | ||
Length 35mm | ||
Depth 85mm | ||
Standards/Approvals EN/IEC | ||
Pole and Throw Configuration 2PST | ||
- COO (Country of Origin):
- IT
Modular Contactor with manual control, one or Two-pole, 32a ac1, 220…230vac (2no)
Related links
- Lovato CN Contactor 230 V ac Coil 20 A 220V 110V ac
- Lovato CN Contactor 230 V ac Coil 32 A 220V 220V dc
- Lovato CN Contactor 230 V ac Coil 32 A 220V 110V ac
- Lovato CN Contactor 230 V ac Coil 32 A 220V 440V
- Lovato CN Contactor 230 V ac Coil 20 A 220V 110V ac
- Lovato CN Contactor 2-Pole 2 NO, 110V ac
- Lovato CN Contactor 2-Pole 2 NO, 110V ac
- Lovato CN Contactor 2-Pole 4 kW 230V ac 400V ac
