Lovato Electric BF Contactor, 24V ac Coil, 4-Pole, 25 A, 4 kW 24V ac, 4 NO, 660 V dc, 690V ac

Subtotal (1 unit)*

$138.10

(exc. GST)

$151.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.10

*price indicative

RS Stock No.:
188-1525
Mfr. Part No.:
BF09T4A024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

660V dc, 690V dc

Contact Current

25A

Power Rating

4kW

Series

BF

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

4 NO

Terminal Type

Screw

Minimum Operating Temperature

-50°C

Operational Current Ie

9A

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V ac

Maximum Operating Temperature

70°C

Width

80.7mm

Depth

81mm

Length

45mm

Standards/Approvals

CSA, IEC, UL

Pole and Throw Configuration

4PST

RoHS Status: Exempt

COO (Country of Origin):
IT

Lovato BF Series Power Contactor, 4 Pole, Coil Voltage 24V AC - BF09T4A024


This power contactor by Lovato is designed for industrial applications that require high performance and reliability. With a 4-pole configuration and a coil voltage of 24V AC, this contactor is suitable for a wide range of electrical systems.

Features & Benefits


• Easy installation and secure mounting on DIN rails for convenience

• 25A 660V AC contact rating is capable of handling high currents and voltages with ease

• Screw terminal allows for secure and reliable connections for enhanced safety

• 4 kW power rating is suitable for demanding industrial applications that require high power output

• Designed to operate flawlessly in extreme temperature conditions

• 4NO normal state configuration provides flexibility in control and operation

Applications


• Industrial automation systems

• Electrical control panels

• Machinery and equipment control

• HVAC systems

• Power distribution networks

Can it operate in high-temperature environments?


Yes, this power contactor is designed to operate in temperatures ranging from -50°C to +70°C.

Will it fit securely on a DIN rail?


Yes, the DIN rail mount design ensures easy installation and secure mounting.

Is it suitable for industrial-grade applications?


Yes, this contactor is built for industrial use and offers reliable performance in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy