Lovato Electric BF Contactor, 24V ac Coil, 4-Pole, 100 A, 30 kW 24V ac, 4 NO, 660 V dc, 690V ac

Subtotal (1 unit)*

$890.23

(exc. GST)

$979.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$890.23

*price indicative

RS Stock No.:
188-1546
Mfr. Part No.:
BF65T4A024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

4

Contact Voltage

660V dc, 690V dc

Contact Current

100A

Series

BF

Power Rating

30kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V ac

Operational Current Ie

65A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL, CSA, IEC

Width

114.6mm

Depth

136mm

Length

73mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
IT
Four-pole Contactor, IEC operating current ith (ac1) = 100a, ac coil 50/60hz, 24vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy