Lovato Electric BF Contactor, 24V ac Coil, 4-Pole, 28 A, 5.5 kW 24V ac, 4 NO, 660 V dc, 690V ac

Subtotal (1 unit)*

$176.46

(exc. GST)

$194.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.46

*price indicative

RS Stock No.:
188-1528
Mfr. Part No.:
BF12T4A024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

660V dc, 690V dc

Contact Current

28A

Series

BF

Power Rating

5.5kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

24V ac

Operational Current Ie

12A

Maximum Operating Temperature

70°C

Length

45mm

Standards/Approvals

CSA, IEC, UL

Depth

81mm

Width

80.7mm

Pole and Throw Configuration

4PST

RoHS Status: Exempt

COO (Country of Origin):
IT
Four-pole Contactor, IEC operating current ith (ac1) = 28a, ac coil 50/60hz, 24vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy