Eaton DILMS Contactor, 240V ac Coil, 3-Pole, 32 A, 15 kW 230V ac, 3 NO, 400V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
187-5356
Mfr. Part No.:
191745 DILMS32-23(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

32A

Power Rating

15kW

Series

DILMS

Mount Type

Table

Function

Safety

Normal State Configuration

3 NO

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

2 NO/3 NC

Terminal Type

Screw Clamp

Contactor Application

Safety

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

32A

Maximum Operating Temperature

60°C

Standards/Approvals

IEC, UL, CSA

Length

56mm

Depth

85mm

Width

138mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton Contactor, 400V Contact Voltage Rating, 56 (L) x 138 (W) x 85mm (D) - DILMS Series - 191745 DILMS32-23(230V50HZ,240V60HZ)


Choose this 3-pole contactor from Eaton for the reliable switching of your high-current circuits. The unit's design prevents manual actuation, so it's on hand to reliably protect your devices. It features a top-mounted auxiliary contact that's non-detachable to prevent tampering. Integrated interlocking and mirror contacts further improve safety. You can easily monitor the operating status of your systems, thanks to the inspection window. This contactor is suitable for controlled start emergency-stop applications, and you'll find it in automation and control processes, railway applications and electrical networks.

Features & Benefits


• Self-monitoring machine control circuits for reliable performance

• Screw terminals achieve secure connections

• Broad operating temperature range of -25°C to +60°C for use in challenging conditions

• Yellow cover for quick identification

Can I install this contactor in smaller spaces?


Yes, compact dimensions of 56 (L) x 138 (W) x 85mm (D) allow for easier installation in confined spaces.

How do contactors differ from relays?


Contactors differ from standard relays in that they switch high-current loads and you can control them remotely. As they switch more than 10A, they typically feature high coil voltages.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy