Eaton DILMS Contactor, 240V ac Coil, 3-Pole, 25 A, 11 kW 230V ac, 3 NO, 400V ac
- RS Stock No.:
- 187-5353
- Mfr. Part No.:
- 191758 DILMS25-R23(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$544.08
(exc. GST)
$598.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | $544.08 |
*price indicative
- RS Stock No.:
- 187-5353
- Mfr. Part No.:
- 191758 DILMS25-R23(230V50HZ,240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Series | DILMS | |
| Power Rating | 11kW | |
| Mount Type | Table | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Number of Auxiliary Contacts | 5 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 25A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 138mm | |
| Depth | 85mm | |
| Length | 56mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Series DILMS | ||
Power Rating 11kW | ||
Mount Type Table | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Number of Auxiliary Contacts 5 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 25A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Width 138mm | ||
Depth 85mm | ||
Length 56mm | ||
Standards/Approvals CSA, IEC, UL | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DLIMS Series Safety Contactors
Features and Benefits
Typical Applications
Is a Safety Contactor or Safety Relay required?
Note
- RS Stock No. 1875349
- Mfr. Part No. 191705 DILMS25-23(110V50HZ,120V60HZ)
- RS Stock No. 1788024
- Mfr. Part No. 277140 DILM25-10(230V50/60HZ)
- RS Stock No. 4930264
- Mfr. Part No. 277132 DILM25-10(230V50HZ,240V60HZ)
- RS Stock No. 7434933
- Mfr. Part No. 277164 DILM25-01(230V50HZ,240V60HZ)
Related links
- Eaton DILMS Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 15 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 11 kW 230V 400V ac
- Eaton DILMS Contactor 3-Pole 11 kW 110V ac 400V ac
- Eaton DILMS Contactor 27 V dc Coil 25 A 3 NO, 400V ac
- Eaton DIUL Reversing Contactor 3-Pole 240 V, 6 NO












