Eaton DILMS Contactor, 24V dc, 27 V dc Coil, 3-Pole, 32 A, 15 kW 24V, 3 NO, 400V ac
- RS Stock No.:
- 187-5357
- Distrelec Article No.:
- 304-21-870
- Mfr. Part No.:
- 191712 DILMS32-23(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
$753.09
(exc. GST)
$828.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $753.09 |
*price indicative
- RS Stock No.:
- 187-5357
- Distrelec Article No.:
- 304-21-870
- Mfr. Part No.:
- 191712 DILMS32-23(RDC24)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc, 27V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | DILMS | |
| Function | Safety | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 32A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 56mm | |
| Width | 138mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Depth | 85mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc, 27V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series DILMS | ||
Function Safety | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 32A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 56mm | ||
Width 138mm | ||
Standards/Approvals CSA, IEC, UL | ||
Depth 85mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton Contactor, Overvoltage Category III Rating, 2.7mΩ Impedance Per Pole - DILMS Series - 191712 DILMS32-23(RDC24)
Features & Benefits
How reliable is this contactor?
Note
- RS Stock No. 5130140
- Mfr. Part No. 277844 DILM50(RDC24)
- RS Stock No. 1875333
- Mfr. Part No. 191761 DILMS7-23(24VDC)
- RS Stock No. 1875339
- Mfr. Part No. 191762 DILMS9-23(24VDC)
- RS Stock No. 1875345
- Mfr. Part No. 191710 DILMS17-23(RDC24)
Related links
- Eaton DILMS Contactor 27 V dc Coil 18 A 3 NO, 400V ac
- Eaton DILMS Contactor 27 V dc Coil 25 A 2 NO, 400V ac
- Eaton DILMS Contactor 27 V dc Coil 32 A 2 NO, 400V ac
- Eaton DILMS Contactor 27 V dc Coil 25 A 3 NO, 400V ac
- Eaton DILMS Contactor 3-Pole 15 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 15 kW 110V ac 400V ac
- Eaton DILMS Contactor 3-Pole 5.5 kW 400V
- Eaton DILMS Contactor 3-Pole 3 kW 24V dc 400V ac









