Eaton DILMS Contactor, 240V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 400V ac
- RS Stock No.:
- 187-5338
- Mfr. Part No.:
- 191741 DILMS9-23(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$213.71
(exc. GST)
$235.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $213.71 |
*price indicative
- RS Stock No.:
- 187-5338
- Mfr. Part No.:
- 191741 DILMS9-23(230V50HZ,240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Series | DILMS | |
| Power Rating | 4kW | |
| Function | Safety | |
| Mount Type | Table | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 5 | |
| Auxiliary Contact Configuration | 2 NO/3 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 68mm | |
| Width | 117mm | |
| Standards/Approvals | UL, CSA, IEC | |
| Length | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Series DILMS | ||
Power Rating 4kW | ||
Function Safety | ||
Mount Type Table | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 5 | ||
Auxiliary Contact Configuration 2 NO/3 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Depth 68mm | ||
Width 117mm | ||
Standards/Approvals UL, CSA, IEC | ||
Length 45mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Note
- RS Stock No. 1875337
- Mfr. Part No. 191702 DILMS9-23(110V50HZ,120V60HZ)
- RS Stock No. 1875332
- Mfr. Part No. 191740 DILMS7-23(230V50HZ,240V60HZ)
- RS Stock No. 1788032
- Mfr. Part No. 276698 DILM9-10(230V50/60HZ)
- RS Stock No. 4930040
- Mfr. Part No. 276690 DILM9-10(230V50HZ,240V60HZ)
Related links
- Eaton DILMS Contactor 3-Pole 11 kW 230V 400V ac
- Eaton DILMS Contactor 3-Pole 3 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 15 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 4 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 11 kW 230V ac 400V ac
- Eaton DILMS Contactor 3-Pole 4 kW 24V dc 400V ac
- Eaton DILMS Contactor 3-Pole 4 kW 110V ac 400V ac












