Eaton DILMS Contactor, 24V dc, 27 V dc Coil, 3-Pole, 25 A, 11 kW 24V dc, 2 NO, 400V ac

Subtotal (1 unit)*

$568.70

(exc. GST)

$625.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 01 December 2026
  • Plus 11 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$568.70

*price indicative

RS Stock No.:
187-5351
Mfr. Part No.:
191711 DILMS25-23(RDC24)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V dc, 27V dc

Number of Poles

3

Contact Voltage

400V ac

Contact Current

25A

Series

DILMS

Power Rating

11kW

Mount Type

DIN Rail

Function

Safety

Normal State Configuration

2 NO

Number of Auxiliary Contacts

5

Auxiliary Contact Configuration

2 NO/3 NC

Terminal Type

Screw Clamp

Operational Current Ie

25A

Control Circuit Voltage Uc

24V dc

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

138mm

Standards/Approvals

CSA, UL, IEC

Width

45mm

Depth

138mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
RO

Eaton DILMS Series Contactor, 24 to 27V DC Coil Voltage, 3NO Normal State Configuration - 191711 DILMS25-23(RDC24)


This safety contactor is essential for ensuring safe operation in industrial motor control and protection applications. It efficiently manages significant electrical loads, making it a vital component for automation and mechanical systems.

Features & Benefits


• Configured with 3 poles to accommodate various circuit needs

• Supports a contact current rating of 25A

• Includes 5 auxiliary contacts for added functionality

• Equipped with screw terminals for easy installation

• Rated for loads up to 400V AC, ensuring wide applicability

Applications


• Used for starting and stopping various motor types

• Employed in automation systems requiring precise control

• Suitable for managing non-inductive and slightly inductive loads

• Valuable in requiring safety mechanisms to prevent faults

What is the maximum ambient temperature this device can operate under?


It can operate in environments with temperatures up to +60°C.

How many auxiliary contacts does it feature, and what is their configuration?


It includes 5 auxiliary contacts, comprising 2 normally open and 3 normally closed.

What type of installation does the device require?


It features screw terminals, facilitating straightforward and secure installation.

Is it suitable for high-efficiency motors?


Yes, it is compatible with motors that meet efficiency class IE3 requirements.

Note

Eaton formerly known as Moeller

  • RS Stock No. 4930286
  • Mfr. Part No. 277146 DILM25-10(RDC24)
Each
$491.44
Each
$1,767.85
  • RS Stock No. 5130140
  • Mfr. Part No. 277844 DILM50(RDC24)
Each
$911.02
  • RS Stock No. 1875339
  • Mfr. Part No. 191762 DILMS9-23(24VDC)
Each
$277.93

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy