Eaton DILAS Contactor, 240V ac Coil, 4-Pole, 4 A, 1.4 W 230V ac, 4 NO/4 NC, 415V ac
- RS Stock No.:
- 187-5329
- Mfr. Part No.:
- 191753 DILAS-R44(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$313.57
(exc. GST)
$344.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.57 |
*price indicative
- RS Stock No.:
- 187-5329
- Mfr. Part No.:
- 191753 DILAS-R44(230V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 415V ac | |
| Contact Current | 4A | |
| Series | DILAS | |
| Power Rating | 1.4W | |
| Mount Type | Table | |
| Function | Safety | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Safety | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 68mm | |
| Standards/Approvals | UL, CSA, IEC | |
| Width | 117mm | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 4 | ||
Contact Voltage 415V ac | ||
Contact Current 4A | ||
Series DILAS | ||
Power Rating 1.4W | ||
Mount Type Table | ||
Function Safety | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw Clamp | ||
Contactor Application Safety | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 68mm | ||
Standards/Approvals UL, CSA, IEC | ||
Width 117mm | ||
Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
All versions of the DILMS safety contactor are equipped with a top-mounted auxiliary contact that is non-detachable. The integrated mirror contacts and interlocked opposing contacts make this contactor even safer. The contactors yellow cover allows for quick and easy identification. The built-in inspection window directly above the switch-position indicator makes it possible to monitor the operating status at any point in time. This reliably prevents the contactor from being activated manually. The DILMS range of contactors comprises four different sizes and covers the power range between 7 and 150 A.
Safe status monitoring of the contactor (inspection window) manual activation is not possible
Eligible to be used for Emergency-stop application with controlled start (category 4)
Reliable and self-monitoring machine-control circuits
Interlocking opposing contacts
Mirror contacts
Highlighted in yellow (RAL1004)
Reliable screw terminals
Top-mounted and non-detachable auxiliary contact (at the front)
Note
Eaton formerly known as Moeller
Related links
- Eaton DILAS Contactor 4-Pole 0.0014 kW 110V 415V ac
- Eaton DILAS Contactor 4-Pole 0.0014 kW 110V ac 415V ac
- Eaton DILAS Contactor Relay 3-Pole 2.6 W 24V dc 415V ac
- Eaton DILAS Contactor 4-Pole 0.0014 kW 230V 415V ac
- Eaton DILA Contactor Relay 4 A 240V 415V ac
- Eaton DILA Contactor Relay 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor Relay 4-Pole 4 NO, 415V ac
- Eaton DILMS Contactor 3-Pole 4 kW 230V ac 400V ac
