Eaton DILAS Contactor Relay, 24V dc Coil, 3-Pole, 4 A, 2.6 W 24V dc, 4 NO/4 NC, 415V ac
- RS Stock No.:
- 187-5330
- Mfr. Part No.:
- 191720 DILAS-R44(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$293.45
(exc. GST)
$322.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $293.45 |
*price indicative
- RS Stock No.:
- 187-5330
- Mfr. Part No.:
- 191720 DILAS-R44(24VDC)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 415V ac | |
| Contact Current | 4A | |
| Power Rating | 2.6W | |
| Series | DILAS | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Safety | |
| Operational Current Ie | 4A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC, UL, CSA | |
| Length | 117mm | |
| Depth | 117mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 415V ac | ||
Contact Current 4A | ||
Power Rating 2.6W | ||
Series DILAS | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Safety | ||
Operational Current Ie 4A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC, UL, CSA | ||
Length 117mm | ||
Depth 117mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Eaton DILAS Series Contactor, 24V DC Coil Voltage, 4A Contact Current - 191720 DILAS-R44(24VDC)
Features & Benefits
Applications
How does the built-in suppressor circuit enhance functionality?
What are the benefits of using this relay in automated systems?
What type of connections does it support?
Note
Related links
- Eaton DILAS Contactor Relay 3-Pole 2.6 W 24V dc 415V ac
- Eaton DILAS Contactor 4-Pole 0.0014 kW 110V ac 415V ac
- Eaton DILAS Contactor 4-Pole 0.0014 kW 230V ac 415V ac
- Eaton DILAS Contactor 4-Pole 0.0014 kW 110V 415V ac
- Eaton DILAS Contactor 4-Pole 0.0014 kW 230V 415V ac
- Eaton DILA Contactor 4-Pole 3 NO/1 NC, 415V ac
- Eaton DILA Contactor 4-Pole 2 NO/2 NC, 415V ac
- Eaton DILA Contactor Relay 4-Pole 2 NO/2 NC, 415V ac
