Crydom DRH Solid State Contactor, 3-Pole, 18 A 32V dc, NO, 200 V dc, 120V ac
- RS Stock No.:
- 145-0583
- Mfr. Part No.:
- DRH3P60D18
- Brand:
- Crydom
Subtotal (1 unit)*
$362.90
(exc. GST)
$399.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | $362.90 |
*price indicative
- RS Stock No.:
- 145-0583
- Mfr. Part No.:
- DRH3P60D18
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 200V dc, 120V dc | |
| Contact Current | 18A | |
| Series | DRH | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 17mA | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 32V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | C22.2 No. 14, CCC, CE, C-UL-US, EN/IEC 60947-4-2, GB14048.6-2008, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, RoHS, UL 508 | |
| Depth | 95.6mm | |
| Width | 86.7mm | |
| Length | 45.3mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Contactor | ||
Number of Poles 3 | ||
Contact Voltage 200V dc, 120V dc | ||
Contact Current 18A | ||
Series DRH | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration NO | ||
Terminal Type Screw | ||
Operational Current Ie 17mA | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 32V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals C22.2 No. 14, CCC, CE, C-UL-US, EN/IEC 60947-4-2, GB14048.6-2008, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, RoHS, UL 508 | ||
Depth 95.6mm | ||
Width 86.7mm | ||
Length 45.3mm | ||
Pole and Throw Configuration 3 | ||
Sensata | Crydom Solid-State Contactor, 3 Poles, 18A Rated Load Current - DRH Series - DRH3P60D18
Features & Benefits
How quickly does this solid-state contactor switch on and off?
Related links
- Sensata / Crydom DRH Solid State Relay 18 A 48V ac 200 V dc, 120V ac
- Sensata / Crydom DRH Solid State Contactor 20 A 4 V dc, 32V dc
- Sensata / Crydom DRC Solid State Contactor 500 mA 18V dc, 480V ac
- Sensata / Crydom DRC Solid State Contactor 7.6 A 400V ac
- Sensata / Crydom DRC Solid State Contactor 8 mA 1 NO/1 NC, 230V ac
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 110 V dc, 120V ac Control
- KEMET LDE Film Capacitor 220 nF 250 V dc 120V ac, Surface
- Sensata / Crydom Solid State Interface Relay, Control:30V dc DIN Rail Screw
