Crydom DRH Solid State Relay, 3-Pole, 18 A 48V ac, NO, 200 V dc, 120V ac
- RS Stock No.:
- 145-0582
- Mfr. Part No.:
- DRH3P60A18
- Brand:
- Crydom
Subtotal (1 unit)*
$333.13
(exc. GST)
$366.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 38 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $333.13 |
*price indicative
- RS Stock No.:
- 145-0582
- Mfr. Part No.:
- DRH3P60A18
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Number of Poles | 3 | |
| Contact Voltage | 200V dc, 120V dc | |
| Contact Current | 18A | |
| Series | DRH | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -10°C | |
| Operational Current Ie | 3mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 45.3mm | |
| Depth | 95.6mm | |
| Standards/Approvals | CCC GB14048.6-2008, CE, CSA C22.2 No. 14, EN/IEC 60947-4-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2/4-4/4-5, RoHS, UL 508 | |
| Width | 27mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Number of Poles 3 | ||
Contact Voltage 200V dc, 120V dc | ||
Contact Current 18A | ||
Series DRH | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -10°C | ||
Operational Current Ie 3mA | ||
Maximum Operating Temperature 70°C | ||
Length 45.3mm | ||
Depth 95.6mm | ||
Standards/Approvals CCC GB14048.6-2008, CE, CSA C22.2 No. 14, EN/IEC 60947-4-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2/4-4/4-5, RoHS, UL 508 | ||
Width 27mm | ||
Pole and Throw Configuration 3 | ||
Crydom DRH Series Solid State Contactors
Features and Benefits
Solid State Contactors
- RS Stock No. 1450583
- Mfr. Part No. DRH3P60D18
- RS Stock No. 8449866
- Mfr. Part No. LC2D09ED
- RS Stock No. 8451863
- Mfr. Part No. LC1D323ED
- RS Stock No. 8450150
- Mfr. Part No. LC2D18ED
Related links
- Sensata / Crydom DRH Solid State Contactor 18 A 32V dc 200 V dc, 120V ac
- Sensata / Crydom DRH Solid State Contactor 20 A 4 V dc, 32V dc
- Phoenix Contact PLC-RSC Series Interface Relay Module DIN Rail Mount 110 V dc, 120V ac Control
- Phoenix Contact PLC-OPT-120UC/ 24DC/2 Series Solid State Relay DIN Rail Mount 110 V dc, 120V
- KEMET LDE Film Capacitor 220 nF 250 V dc 120V ac, Surface
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
- Sensata / Crydom D2W Series Solid State Relay PCB Mount 32V dc Control
- Sensata / Crydom DRA1 Series Solid State Relay PCB Mount 32V dc Control











