Crydom DRC Solid State Contactor, 3-Pole, 7.6 A, 1 NO/1 NC, 400V ac

Subtotal (1 unit)*

$266.20

(exc. GST)

$292.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$266.20

*price indicative

RS Stock No.:
145-0581
Mfr. Part No.:
DRC3R40D420
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Product Type

Solid State Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

7.6A

Series

DRC

Mount Type

DIN Rail

Function

Contactor, Reversing Contactor

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Semiconductor Motor Controller

Minimum Operating Temperature

-30°C

Operational Current Ie

32mA

Maximum Operating Temperature

80°C

Length

45.3mm

Depth

95.6mm

Standards/Approvals

UL 508, EN/IEC 60947-4-2, IEC 60068-2-27, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, RoHS, CCC GB14048.6-2008, CE, CSA C22.2 No. 14

Pole and Throw Configuration

3P

Sensata | Crydom Solid-State Contactor, 20pF I/O Capacitance, 100kA Short Circuit Current Rating - DRC Series - DRC3R40D420


For a firm handle on the safe control of your industrial motors, choose this solid-state contactor from Sensata | Crydom. It's a reversing type, which means it includes an interlock that allows off, forward and reverse operations for versatility. The unit has no moving parts, so it's immune to wear for long-lasting performance. You can install it directly onto a DIN rail, making installation a snap. You'll find contactors like this one used to manage conveyors on assembly lines.

• Low I/O capacitance of 20pF to give high-integrity signals

• Wide operating temperature range between -30°C and +80°C for use in demanding settings

• MTBF of 1,398,000 hours for long-term performance

• Green and amber LED status indicators make monitoring and troubleshooting a breeze

Is this contactor safe to handle?


Yes, this unit's IP20 rating means it's finger-safe and protected against objects larger than 12mm in size, helping to shield you from shock.

How do I connect wires to this contactor?


This device has screw terminals for hassle-free wire connection using just a screwdriver.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy