Crydom DRC Solid State Contactor, 3-Pole, 8 mA, 1.75 kW 265V, 1 NO/1 NC, 230V ac
- RS Stock No.:
- 145-0580
- Mfr. Part No.:
- DRC3P48A411
- Brand:
- Crydom
Subtotal (1 unit)*
$292.54
(exc. GST)
$321.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $292.54 |
*price indicative
- RS Stock No.:
- 145-0580
- Mfr. Part No.:
- DRC3P48A411
- Brand:
- Crydom
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 230V ac | |
| Contact Current | 8mA | |
| Power Rating | 1.75kW | |
| Series | DRC | |
| Function | Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 265V | |
| Operational Current Ie | 4.8A | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CCC, CE, CSA C22.2 No.14, C-UL-US, IEC 60947-4-2, RoHS, UL 508 | |
| Depth | 95.6mm | |
| Width | 86.7mm | |
| Length | 45.3mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Contactor | ||
Number of Poles 3 | ||
Contact Voltage 230V ac | ||
Contact Current 8mA | ||
Power Rating 1.75kW | ||
Series DRC | ||
Function Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 265V | ||
Operational Current Ie 4.8A | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CCC, CE, CSA C22.2 No.14, C-UL-US, IEC 60947-4-2, RoHS, UL 508 | ||
Depth 95.6mm | ||
Width 86.7mm | ||
Length 45.3mm | ||
Pole and Throw Configuration 3P | ||
Sensata | Crydom Solid-State Contactor, 3 Poles, DIN Rail Mounting - DRC Series - DRC3P48A411
Features & Benefits
How does a solid-state contactor compare to a regular contactor?
Related links
- Sensata / Crydom DRC Solid State Contactor 500 mA 18V dc, 480V ac
- Sensata / Crydom DRC Solid State Contactor 7.6 A 400V ac
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount, 265V ac Control
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount 140V ac Control
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount 140V ac Control
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount 265V ac Control
- Sensata / Crydom DRC Series Solid State Relay DIN Rail Mount 265V ac Control
- Sensata / Crydom DRH Solid State Contactor 20 A 4 V dc, 32V dc
