Siemens SRA23 Contactor, 110V ac Coil, 3-Pole, 60 A, 18.5 kW 110V ac, 3 NO, 690V ac

Subtotal (1 unit)*

$989.93

(exc. GST)

$1,088.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$989.93

*price indicative

RS Stock No.:
124-3052
Mfr. Part No.:
3RA2335-8XB30-1AK6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

60A

Power Rating

18.5kW

Series

SRA23

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Operational Current Ie

41A

Control Circuit Voltage Uc

110V ac

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Width

129.8mm

Standards/Approvals

CCC, CE, CSA, EAC, RoHS, UKCA, UL

Length

120mm

Depth

140.6mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE

Contactors - 3RA23 Range


The Siemens fully wired reversing contactor assemblies are suitable for use in any climate. The 3RA23 contactor assemblies have screw terminals (main and control circuits) and are suitable for screwing or snapping onto TH 35 standard mounting rails. All models are highly reliable and of extremely good quality.

Current rating and voltage will vary among the range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy