Siemens 3RA2337 Contactor, 110V ac, 120 V ac Coil, 3-Pole, 47 A, 37 kW 120V ac, 1 NO, 690V

Subtotal (1 unit)*

$1,777.64

(exc. GST)

$1,955.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,777.64

*price indicative

RS Stock No.:
153-318
Mfr. Part No.:
3RA2337-8XB30-1AK6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac, 120V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

47A

Power Rating

37kW

Series

3RA2337

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

2 x 1 NO

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

120V ac

Operational Current Ie

65A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

141mm

Depth

130mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

120mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly from siemens is engineered for exceptional performance and durability in demanding applications. Designed to seamlessly handle motor control tasks in AC environments, this robust unit features a compact, adaptable design that allows for versatile installation options. Its impressive shock resistance and mechanical service life make it a dependable choice for industrial settings.

Compact for tight spaces

Exceptional shock resistance

Supports high operational currents

Versatile mounting options

Compliant with international safety standards

Auxiliary switches for expanded control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy