TE Connectivity 3186 Coil, 24V Coil, 3-Pole, 90 A, 27 V 24V, NO, 600V

N

Subtotal (1 unit)*

$1,296.01

(exc. GST)

$1,425.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,296.01

*price indicative

RS Stock No.:
815-138
Mfr. Part No.:
3-1611023-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V

Product Type

Coil

Number of Poles

3

Contact Voltage

600V

Contact Current

90A

Series

3186

Power Rating

27V

Function

AC

Mount Type

Plate

Normal State Configuration

NO

Terminal Type

Coil Terminal

Control Circuit Voltage Uc

24V

Operational Current Ie

90A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Width

103.2mm

Length

106.3mm

Depth

95.25mm

Standards/Approvals

CE

COO (Country of Origin):
MX
The TE CONNECTIVITY multi-pole contactor is designed for efficient control of electrical loads, providing reliable operation for diverse applications where heavy-duty switching is required.

3-pole configuration ensures versatile load management

Operates within a temperature range of -40°C to +65°C

Features a convenient universal mounting plate for easy installation

Box lug type contact termination enables dual quick connect functionality

Optional auxiliary switches allow for tailored operational configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy