Schneider Electric LC1D Contactor, 24V dc Coil, 3-Pole, 18 A, 7.5 kW 24V dc, 3 NO, 600V ac
- RS Stock No.:
- 818-5897
- Mfr. Part No.:
- LC1D183BL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$282.41
(exc. GST)
$310.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 21 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $282.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 818-5897
- Mfr. Part No.:
- LC1D183BL
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 18A | |
| Series | LC1D | |
| Power Rating | 7.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate, Rail Mount | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 18A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 99mm | |
| Standards/Approvals | IEC, EAC, CSA, CCC, UL, RoHS | |
| Length | 45mm | |
| Depth | 93mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 18A | ||
Series LC1D | ||
Power Rating 7.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate, Rail Mount | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 18A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 99mm | ||
Standards/Approvals IEC, EAC, CSA, CCC, UL, RoHS | ||
Length 45mm | ||
Depth 93mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric LC1D Series Contactor, 18A Operational Current, 24V Control Circuit Voltage - LC1D183BL
Features & Benefits
• 24V DC Coil with low inrush and low hold power consumption
• 600V insulation rating for high-voltage compatibility
• 3NO main poles for conventional three-phase motor starters
• 1NO+1NC auxiliary contacts for control circuit feedback
• Spring terminals to speed installation and secure wiring
Applications
• Used for switching resistive heaters and similar loads
• Ideal for retrofit on DIN rail control systems
• Suitable for signalling and interlock functions in control cabinets
What ambient temperature range can it withstand during operation?
How does the control Coil manage transients and polarity?
What are the mechanical and electrical endurance expectations?
Which mounting and connection methods are supported?
What protective and environmental ratings are provided for panel use?
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 440V
- Schneider Electric TeSys D Contactor 3-Pole 10 kW 24V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 11 kW 24V dc 600V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 690V
- Schneider Electric TeSys D Contactor 3-Pole 7.5 kW 24V dc 690 V dc, 300V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 300 V dc, 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 300 V dc, 690V ac
