Schneider Electric LC1D Contactor, 24V ac Coil, 3-Pole, 25 A, 5.4 W 24V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$101.29

(exc. GST)

$111.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.29

*price indicative

RS Stock No.:
759-600
Mfr. Part No.:
LC1D12AB7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Series

LC1D

Power Rating

5.4W

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

24V

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

107mm

Standards/Approvals

UL

Width

45mm

Depth

86mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor efficiently facilitates motor control applications, accommodating various AC voltage levels while ensuring reliable operation in diverse settings.

Rated operational current of 12 A at <lt/>= 440 V AC, ensuring optimal performance

Offers AC-3 motor control with diverse compatibility for various wattages

Supports auxiliary contacts with mechanical linkage for additional functionality

Inrush power consumption of 70 VA ensures energy efficiency during startup

Designed for extreme environments, operating between -40°C and 60°C

Features snap-in Terminal connections for straightforward and secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy