Schneider Electric LC1D Contactor, 24V dc Coil, 3-Pole, 32 A, 5.4 W 24V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$164.99

(exc. GST)

$181.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.99

*price indicative

RS Stock No.:
759-255
Mfr. Part No.:
LC1D18ABD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

32A

Series

LC1D

Power Rating

5.4W

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Control Circuit Voltage Uc

24V

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Width

45mm

Length

110mm

Standards/Approvals

UL

Depth

92mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for efficient motor control applications, offering reliable operation across various environments and specifications.

Operates at rated operational voltage of up to 690 V AC

Handles up to 18 A rated operational current at <lt/>60 °C

Features a 24 V DC control circuit voltage for flexibility

Capable of motor power ratings up to 10 kW across different voltages

Mechanical durability is rated at 30 million cycles, ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy