Schneider Electric LC1D Contactor, 24V Coil, 3-Pole, 25 A, 5.4 W 24V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$190.14

(exc. GST)

$209.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.14

*price indicative

RS Stock No.:
759-247
Mfr. Part No.:
LC1D12ABD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Power Rating

5.4W

Series

LC1D

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V

Operational Current Ie

12A

Maximum Operating Temperature

60°C

Length

107mm

Depth

86mm

Standards/Approvals

UL

Width

45mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for motor control applications, featuring robust specifications and reliable performance for diverse electrical environments.

Offers a rated operational current of 12 A at up to 440 V AC for power circuits

Compatible with various voltages, including a control circuit voltage of 24 V DC

Supports up to 7.5 kW motor power at different AC voltages

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy