RS Better World

Schneider Electric TeSyS D Contactor, 24V dc Coil, 4-Pole, 20 A, 5.4 W 24V dc, 2 NO/2 NC, 690V ac

Subtotal (1 unit)*

$358.09

(exc. GST)

$393.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 04 December 2026
  • Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.09

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
130-831
Mfr. Part No.:
LC1D0986BDS207
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac

Contact Current

20A

Power Rating

5.4W

Series

TeSyS D

Function

AC, Resistive Load

Mount Type

Plate

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Contactor Application

Resistive Load

Control Circuit Voltage Uc

24V dc

Operational Current Ie

20A

Depth

99mm

Standards/Approvals

UL 94, UL 60947-4-1, UL 60335-2-40:Annex JJ, IEC 60947-5-1, IEC 60947-4-1, IEC 60947-1 Annex Q, IEC 60947, IEC 60695-2-1, IEC 60529, IEC 60335-2-40:Annex JJ, IEC 60335-1:Clause 30.2, IEC 60068-2-30, EN/ISO 13849-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 60947-4-1, CSA C22.2 No 14

Length

85mm

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
FR
The Schneider Electric contactor is a versatile solution for resistive load applications. With a range of product features and certifications, it ensures reliable performance and durability in various environments.

Enhanced flexibility

Integral suppression device coil technology for efficient control circuit operation

Mechanical durability of 30 Mcycles ensures long-lasting performance

Environmentally friendly design with Green Premium product status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy